


QMK325B7224KNHT | |
---|---|
DigiKey Part Number | 587-QMK325B7224KNHTTR-ND - Tape & Reel (TR) 587-QMK325B7224KNHTCT-ND - Cut Tape (CT) 587-QMK325B7224KNHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK325B7224KNHT |
Description | CAP CER 0.22UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK325B7224KNHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
10 | $2.15700 | $21.57 |
50 | $1.60360 | $80.18 |
100 | $1.43320 | $143.32 |
500 | $1.23958 | $619.79 |
1,000 | $1.05781 | $1,057.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.95668 | $1,913.36 |
4,000 | $0.89673 | $3,586.92 |
6,000 | $0.85403 | $5,124.18 |
10,000 | $0.81103 | $8,110.30 |
14,000 | $0.79562 | $11,138.68 |
20,000 | $0.79306 | $15,861.20 |
24,000 | $0.77909 | $18,698.16 |
48,000 | $0.77489 | $37,194.72 |