


QMK316B7104KLHT | |
---|---|
DigiKey Part Number | 587-5205-2-ND - Tape & Reel (TR) 587-5205-1-ND - Cut Tape (CT) 587-5205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK316B7104KLHT |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK316B7104KLHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.73300 | $17.33 |
50 | $1.27600 | $63.80 |
100 | $1.13560 | $113.56 |
500 | $0.97464 | $487.32 |
1,000 | $0.82414 | $824.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.74671 | $1,493.42 |
4,000 | $0.69687 | $2,787.48 |
6,000 | $0.66777 | $4,006.62 |
10,000 | $0.63841 | $6,384.10 |
14,000 | $0.60643 | $8,490.02 |
20,000 | $0.60437 | $12,087.40 |
24,000 | $0.57368 | $13,768.32 |
48,000 | $0.57037 | $27,377.76 |