


QMK316B7104KL-T | |
---|---|
DigiKey Part Number | 587-1320-2-ND - Tape & Reel (TR) 587-1320-1-ND - Cut Tape (CT) 587-1320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK316B7104KL-T |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK316B7104KL-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.67500 | $16.75 |
50 | $1.22840 | $61.42 |
100 | $1.09120 | $109.12 |
500 | $0.92850 | $464.25 |
1,000 | $0.78990 | $789.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.70340 | $1,406.80 |
4,000 | $0.65384 | $2,615.36 |
6,000 | $0.62918 | $3,775.08 |
10,000 | $0.60426 | $6,042.60 |
14,000 | $0.59366 | $8,311.24 |
20,000 | $0.59163 | $11,832.60 |
24,000 | $0.58216 | $13,971.84 |
48,000 | $0.57108 | $27,411.84 |
50,000 | $0.56981 | $28,490.50 |