


QMK212B7223MGHT | |
---|---|
DigiKey Part Number | QMK212B7223MGHT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QMK212B7223MGHT |
Description | CAP CER 0.022UF 250V X7R 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
EDA/CAD Models | QMK212B7223MGHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.41233 | $1,236.99 |