


QMK212B7223KGHT | |
---|---|
DigiKey Part Number | 587-5180-2-ND - Tape & Reel (TR) 587-5180-1-ND - Cut Tape (CT) 587-5180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK212B7223KGHT |
Description | CAP CER 0.022UF 250V X7R 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
EDA/CAD Models | QMK212B7223KGHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.10300 | $11.03 |
50 | $0.79520 | $39.76 |
100 | $0.69970 | $69.97 |
500 | $0.53968 | $269.84 |
1,000 | $0.49022 | $490.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.42927 | $1,287.81 |
6,000 | $0.39949 | $2,396.94 |
9,000 | $0.37465 | $3,371.85 |
15,000 | $0.36804 | $5,520.60 |
21,000 | $0.35838 | $7,525.98 |
30,000 | $0.34909 | $10,472.70 |
36,000 | $0.34469 | $12,408.84 |
72,000 | $0.33296 | $23,973.12 |
75,000 | $0.32908 | $24,681.00 |