


QMK212B7102KD-T | |
|---|---|
DigiKey Part Number | 587-1268-2-ND - Tape & Reel (TR) 587-1268-1-ND - Cut Tape (CT) 587-1268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK212B7102KD-T |
Description | CAP CER 1000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK212B7102KD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.85700 | $8.57 |
| 50 | $0.60860 | $30.43 |
| 100 | $0.53360 | $53.36 |
| 500 | $0.40548 | $202.74 |
| 1,000 | $0.36615 | $366.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.30721 | $1,228.84 |
| 8,000 | $0.28535 | $2,282.80 |
| 12,000 | $0.27441 | $3,292.92 |
| 20,000 | $0.26229 | $5,245.80 |
| 28,000 | $0.25521 | $7,145.88 |
| 40,000 | $0.24840 | $9,936.00 |
| 48,000 | $0.24517 | $11,768.16 |
| 96,000 | $0.23430 | $22,492.80 |
| 100,000 | $0.23372 | $23,372.00 |


