


QMJ316KB7103KFHT | |
---|---|
DigiKey Part Number | 587-4364-2-ND - Tape & Reel (TR) 587-4364-1-ND - Cut Tape (CT) 587-4364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMJ316KB7103KFHT |
Description | CAP CER 10000PF 250V X7R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
EDA/CAD Models | QMJ316KB7103KFHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.50400 | $25.04 |
50 | $1.87700 | $93.85 |
100 | $1.68330 | $168.33 |
500 | $1.35778 | $678.89 |
1,000 | $1.25719 | $1,257.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.13301 | $3,399.03 |
6,000 | $1.07225 | $6,433.50 |
9,000 | $1.04182 | $9,376.38 |
15,000 | $1.00810 | $15,121.50 |
21,000 | $0.98838 | $20,755.98 |
30,000 | $0.96941 | $29,082.30 |
36,000 | $0.96042 | $34,575.12 |
72,000 | $0.93016 | $66,971.52 |
75,000 | $0.92855 | $69,641.25 |