


QMJ316B7472KFHT | |
---|---|
DigiKey Part Number | 587-4250-2-ND - Tape & Reel (TR) 587-4250-1-ND - Cut Tape (CT) 587-4250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMJ316B7472KFHT |
Description | CAP CER 4700PF 250V X7R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
EDA/CAD Models | QMJ316B7472KFHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.93052 | $2,791.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |