


QMJ316B7102KFHT | |
---|---|
DigiKey Part Number | 587-4248-2-ND - Tape & Reel (TR) 587-4248-1-ND - Cut Tape (CT) 587-4248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMJ316B7102KFHT |
Description | CAP CER 1000PF 250V X7R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
EDA/CAD Models | QMJ316B7102KFHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.25000 | $22.50 |
50 | $1.67340 | $83.67 |
100 | $1.49690 | $149.69 |
500 | $1.20044 | $600.22 |
1,000 | $1.10881 | $1,108.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.99569 | $2,987.07 |
6,000 | $0.94035 | $5,642.10 |
9,000 | $0.91265 | $8,213.85 |
15,000 | $0.88193 | $13,228.95 |
21,000 | $0.86398 | $18,143.58 |
30,000 | $0.84671 | $25,401.30 |
36,000 | $0.83853 | $30,187.08 |
72,000 | $0.81096 | $58,389.12 |
75,000 | $0.80950 | $60,712.50 |