


QMJ212KB7222KDHT | |
---|---|
DigiKey Part Number | 587-4247-2-ND - Tape & Reel (TR) 587-4247-1-ND - Cut Tape (CT) 587-4247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMJ212KB7222KDHT |
Description | CAP CER 2200PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMJ212KB7222KDHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.47800 | $14.78 |
50 | $1.07720 | $53.86 |
100 | $0.95490 | $95.49 |
500 | $0.74818 | $374.09 |
1,000 | $0.68447 | $684.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.58894 | $2,355.76 |