Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



QMJ212BB7223KGHT | |
|---|---|
DigiKey Part Number | QMJ212BB7223KGHT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QMJ212BB7223KGHT |
Description | CAP CER 0.022UF 250V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
EDA/CAD Models | QMJ212BB7223KGHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X223KARAC3317 | KEMET | 0 | 399-C0805X223KARAC3317TR-ND | $1.19459 | Parametric Equivalent |
| CGA4J3X7R2E223K125AE | TDK | 2 | 445-8780-1-ND | $1.97000 | Parametric Equivalent |
| GCJ21BR72E223KXJ3K | Murata Electronics | 0 | 490-GCJ21BR72E223KXJ3KTR-ND | $0.34510 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.72428 | $1,448.56 |




