


PMK325AC6337MM-T | |
|---|---|
DigiKey Part Number | 587-3976-2-ND - Tape & Reel (TR) 587-3976-1-ND - Cut Tape (CT) 587-3976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMK325AC6337MM-T |
Description | CAP CER 330UF 2.5V X6S 1210 |
Customer Reference | |
Detailed Description | 330 µF ±20% 2.5V Ceramic Capacitor X6S 1210 (3225 Metric) |
EDA/CAD Models | PMK325AC6337MM-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.17000 | $24.17 |
| 10 | $16.73900 | $167.39 |
| 50 | $13.78420 | $689.21 |
| 100 | $12.87080 | $1,287.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.32660 | $5,663.30 |
| 1,000 | $10.84860 | $10,848.60 |
| 1,500 | $10.60903 | $15,913.55 |
| 2,500 | $10.34357 | $25,858.92 |
| 3,500 | $10.18832 | $35,659.12 |
| 5,000 | $10.03899 | $50,194.95 |

