
| PAS1020LA2R3475 | |
|---|---|
| DigiKey Part Number | 587-2017-ND | 
| Manufacturer | |
| Manufacturer Product Number | PAS1020LA2R3475 | 
| Description | CAP 4.7F 20% 2.3V T/H | 
| Customer Reference | |
| Detailed Description | 4.7 F (EDLC) Supercapacitor 2.3 V Radial, Can 300mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PAS1020LA2R3475 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Taiyo Yuden | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Capacitance | 4.7 F | |
| Tolerance | ±20% | |
| Voltage - Rated | 2.3 V | |
| ESR (Equivalent Series Resistance) | 300mOhm | |
| Lifetime @ Temp. | - | |
| Grade | - | |
| Qualification | - | |
| Termination | PC Pins | |
| Mounting Type | Through Hole | |
| Package / Case | Radial, Can | |
| Lead Spacing | 0.197" (5.00mm) | |
| Size / Dimension | 0.394" Dia (10.00mm) | |
| Height - Seated (Max) | 0.866" (22.00mm) | |
| Operating Temperature | -25°C ~ 60°C | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China