
NS12555T680MN | |
|---|---|
DigiKey Part Number | 587-2732-2-ND - Tape & Reel (TR) 587-2732-1-ND - Cut Tape (CT) 587-2732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS12555T680MN |
Description | FIXED IND 68UH 2.14A 95.64 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 2.14 A 95.64mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NS12555T680MN Models |
Category | Current - Saturation (Isat) 1.81A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 95.64mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 7.9MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $6.65900 | $66.59 |
| 100 | $5.47310 | $547.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.77438 | $2,387.19 |
| 1,000 | $4.50201 | $4,502.01 |
| 1,500 | $4.35011 | $6,525.16 |
| 2,500 | $4.16613 | $10,415.32 |
| 3,500 | $4.04930 | $14,172.55 |
| 5,000 | $3.92915 | $19,645.75 |

