
NS12555T100MNV | |
---|---|
DigiKey Part Number | 587-3658-2-ND - Tape & Reel (TR) 587-3658-1-ND - Cut Tape (CT) 587-3658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS12555T100MNV |
Description | FIXED IND 10UH 5.04A 21 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 5.04 A 21mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NS12555T100MNV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.73A | |
Shielding | Shielded | |
DC Resistance (DCR) | 21mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 21.8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.230" (5.85mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.58000 | $11.58 |
10 | $9.52500 | $95.25 |
25 | $8.80880 | $220.22 |
50 | $8.30620 | $415.31 |
100 | $7.83170 | $783.17 |
250 | $7.24540 | $1,811.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.83204 | $3,416.02 |
1,000 | $6.44260 | $6,442.60 |
1,500 | $6.22541 | $9,338.11 |
2,500 | $5.96240 | $14,906.00 |
3,500 | $5.79547 | $20,284.15 |
5,000 | $5.64301 | $28,215.05 |