
NS10155T1R5NNA | |
|---|---|
DigiKey Part Number | 587-3138-2-ND - Tape & Reel (TR) 587-3138-1-ND - Cut Tape (CT) 587-3138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS10155T1R5NNA |
Description | FIXED IND 1.5UH 8.39A 7.2 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 8.39 A 7.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NS10155T1R5NNA Models |
Category | Current - Saturation (Isat) 11.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 75.5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $4.82600 | $48.26 |
| 100 | $3.96930 | $396.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.46208 | $1,731.04 |
| 1,000 | $3.26443 | $3,264.43 |
| 1,500 | $3.15415 | $4,731.23 |
| 2,500 | $3.02068 | $7,551.70 |
| 3,500 | $2.93590 | $10,275.65 |
| 5,000 | $2.84870 | $14,243.50 |

