
NS10145T330MNVV | |
---|---|
DigiKey Part Number | 587-NS10145T330MNVVTR-ND - Tape & Reel (TR) 587-NS10145T330MNVVCT-ND - Cut Tape (CT) 587-NS10145T330MNVVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS10145T330MNVV |
Description | FIXED IND 33UH 1.9A 105.6MOHM SM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 1.9 A 105.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.36A | |
Shielding | Shielded | |
DC Resistance (DCR) | 105.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.70000 | $8.70 |
10 | $7.17600 | $71.76 |
25 | $6.64120 | $166.03 |
50 | $6.26000 | $313.00 |
100 | $5.90210 | $590.21 |
250 | $5.46000 | $1,365.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.14830 | $2,574.15 |
1,000 | $4.85459 | $4,854.59 |
1,500 | $4.69078 | $7,036.17 |
2,500 | $4.49250 | $11,231.25 |
3,500 | $4.36656 | $15,282.96 |
5,000 | $4.23707 | $21,185.35 |
12,500 | $4.12090 | $51,511.25 |