
NS10145T221MNA | |
---|---|
DigiKey Part Number | 587-3124-2-ND - Tape & Reel (TR) 587-3124-1-ND - Cut Tape (CT) 587-3124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS10145T221MNA |
Description | FIXED IND 220UH 780MA 582MOHM SM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 780 mA 582mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NS10145T221MNA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 910mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 582mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $4.41800 | $44.18 |
100 | $3.63090 | $363.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.16666 | $1,583.33 |
1,000 | $2.98593 | $2,985.93 |
1,500 | $2.88507 | $4,327.60 |
2,500 | $2.76297 | $6,907.43 |
3,500 | $2.68542 | $9,398.97 |
5,000 | $2.60565 | $13,028.25 |
12,500 | $2.41171 | $30,146.37 |
25,000 | $2.40172 | $60,043.00 |