
NRV3012T100M | |
|---|---|
DigiKey Part Number | 587-NRV3012T100MTR-ND - Tape & Reel (TR) 587-NRV3012T100MCT-ND - Cut Tape (CT) 587-NRV3012T100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRV3012T100M |
Description | FIXED IND 10UH 640MA 564 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 640 mA 564mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRV3012T100M Models |
Category | Current - Saturation (Isat) 800mA |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 564mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 32MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.51300 | $15.13 |
| 100 | $1.24470 | $124.47 |
| 1,000 | $1.02374 | $1,023.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.96521 | $1,930.42 |
| 4,000 | $0.91010 | $3,640.40 |
| 6,000 | $0.87935 | $5,276.10 |
| 10,000 | $0.84212 | $8,421.20 |
| 14,000 | $0.81849 | $11,458.86 |
| 20,000 | $0.79417 | $15,883.40 |

