
NRS8040T4R7NJGJV | |
---|---|
DigiKey Part Number | 587-3657-2-ND - Tape & Reel (TR) 587-3657-1-ND - Cut Tape (CT) 587-3657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS8040T4R7NJGJV |
Description | FIXED IND 4.7UH 4.1A 23.4MOHM SM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 4.1 A 23.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS8040T4R7NJGJV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.4A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 23.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $3.14500 | $31.45 |
25 | $2.90760 | $72.69 |
50 | $2.74300 | $137.15 |
100 | $2.58570 | $258.57 |
250 | $2.39156 | $597.89 |
500 | $2.25490 | $1,127.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.12608 | $2,126.08 |
2,000 | $2.00474 | $4,009.48 |
3,000 | $1.93707 | $5,811.21 |
5,000 | $1.85511 | $9,275.55 |
7,000 | $1.80307 | $12,621.49 |
10,000 | $1.74955 | $17,495.50 |
25,000 | $1.64640 | $41,160.00 |