NRS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS8040T330MJGKV

DigiKey Part Number
587-6117-2-ND - Tape & Reel (TR)
587-6117-1-ND - Cut Tape (CT)
587-6117-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS8040T330MJGKV
Description
FIXED IND 33UH 1.7A 130 MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
33 µH Semi-Shielded Drum Core, Wirewound Inductor 1.7 A 130mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Semi-Shielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
-
Frequency - Self Resonant
12MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,797
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
10$3.02100$30.21
25$2.79240$69.81
50$2.63260$131.63
100$2.48190$248.19
250$2.29640$574.10
500$2.16502$1,082.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.04137$2,041.37
2,000$1.92481$3,849.62
3,000$1.85983$5,579.49
5,000$1.78112$8,905.60
7,000$1.73117$12,118.19
10,000$1.67976$16,797.60
25,000$1.57365$39,341.25
Manufacturers Standard Package