
NRS8040T330MJGKV | |
---|---|
DigiKey Part Number | 587-6117-2-ND - Tape & Reel (TR) 587-6117-1-ND - Cut Tape (CT) 587-6117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS8040T330MJGKV |
Description | FIXED IND 33UH 1.7A 130 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Drum Core, Wirewound Inductor 1.7 A 130mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $3.01300 | $30.13 |
25 | $2.78520 | $69.63 |
50 | $2.62580 | $131.29 |
100 | $2.47560 | $247.56 |
250 | $2.29056 | $572.64 |
500 | $2.15950 | $1,079.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.03616 | $2,036.16 |
2,000 | $1.91990 | $3,839.80 |
3,000 | $1.85508 | $5,565.24 |
5,000 | $1.77658 | $8,882.90 |
7,000 | $1.72675 | $12,087.25 |
10,000 | $1.67548 | $16,754.80 |
25,000 | $1.56963 | $39,240.75 |