NRS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS8040T2R0NJGJV

DigiKey Part Number
587-3656-2-ND - Tape & Reel (TR)
587-3656-1-ND - Cut Tape (CT)
587-3656-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS8040T2R0NJGJV
Description
FIXED IND 2UH 6.3A 11.7 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 µH Shielded Drum Core, Wirewound Inductor 6.3 A 11.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS8040T2R0NJGJV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
8.1A
Shielding
Shielded
DC Resistance (DCR)
11.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
50MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,497
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.79000$3.79
10$3.14500$31.45
25$2.90760$72.69
50$2.74300$137.15
100$2.58570$258.57
250$2.39156$597.89
500$2.25490$1,127.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.12608$2,126.08
2,000$2.00474$4,009.48
3,000$1.93707$5,811.21
5,000$1.85511$9,275.55
7,000$1.80307$12,621.49
10,000$1.74955$17,495.50
25,000$1.64640$41,160.00
Manufacturers Standard Package