
NRS8040T2R0NJGJV | |
---|---|
DigiKey Part Number | 587-3656-2-ND - Tape & Reel (TR) 587-3656-1-ND - Cut Tape (CT) 587-3656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS8040T2R0NJGJV |
Description | FIXED IND 2UH 6.3A 11.7 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 µH Shielded Drum Core, Wirewound Inductor 6.3 A 11.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS8040T2R0NJGJV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $3.13700 | $31.37 |
25 | $2.90000 | $72.50 |
50 | $2.73600 | $136.80 |
100 | $2.57910 | $257.91 |
250 | $2.38544 | $596.36 |
500 | $2.24916 | $1,124.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.12065 | $2,120.65 |
2,000 | $1.99963 | $3,999.26 |
3,000 | $1.93213 | $5,796.39 |
5,000 | $1.85038 | $9,251.90 |
7,000 | $1.79847 | $12,589.29 |
10,000 | $1.74508 | $17,450.80 |
25,000 | $1.64220 | $41,055.00 |