22 µH Semi-Shielded Drum Core, Wirewound Inductor 2.2 A 85.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS8040T220MJGJ

DigiKey Part Number
587-2975-2-ND - Tape & Reel (TR)
587-2975-1-ND - Cut Tape (CT)
587-2975-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS8040T220MJGJ
Description
FIXED IND 22UH 2.2A 85.8 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 µH Semi-Shielded Drum Core, Wirewound Inductor 2.2 A 85.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS8040T220MJGJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.4A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
85.8mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
13MHz
Part Status
Active
Operating Temperature
-25°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSXNH8080YKL220MJGTaiyo Yuden3,538587-LSXNH8080YKL220MJGCT-ND$2.88000Direct
In-Stock: 137
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$2.33500$23.35
100$1.92140$192.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.58001$1,580.01
2,000$1.48978$2,979.56
3,000$1.43945$4,318.35
5,000$1.37850$6,892.50
7,000$1.33979$9,378.53
10,000$1.29998$12,999.80
Manufacturers Standard Package