
NRS8040T100MJGJ | |
---|---|
DigiKey Part Number | 587-2972-2-ND - Tape & Reel (TR) 587-2972-1-ND - Cut Tape (CT) 587-2972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS8040T100MJGJ |
Description | FIXED IND 10UH 3.1A 44.2MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 3.1 A 44.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS8040T100MJGJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 44.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $2.24200 | $22.42 |
100 | $1.84500 | $184.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.51731 | $1,517.31 |
2,000 | $1.43065 | $2,861.30 |
3,000 | $1.38232 | $4,146.96 |
5,000 | $1.32378 | $6,618.90 |
7,000 | $1.28662 | $9,006.34 |
10,000 | $1.24838 | $12,483.80 |
25,000 | $1.15542 | $28,885.50 |
50,000 | $1.13209 | $56,604.50 |