
NRS6045T680MMGK | |
---|---|
DigiKey Part Number | 587-2958-2-ND - Tape & Reel (TR) 587-2958-1-ND - Cut Tape (CT) 587-2958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS6045T680MMGK |
Description | FIXED IND 68UH 950MA 395.2 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µH Semi-Shielded Drum Core, Wirewound Inductor 950 mA 395.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS6045T680MMGK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 395.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.73700 | $17.37 |
100 | $1.43070 | $143.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.13662 | $1,704.93 |
3,000 | $1.07172 | $3,215.16 |
4,500 | $1.03549 | $4,659.70 |
7,500 | $0.99166 | $7,437.45 |
10,500 | $0.96382 | $10,120.11 |
15,000 | $0.93519 | $14,027.85 |
37,500 | $0.86556 | $32,458.50 |
75,000 | $0.85304 | $63,978.00 |