NRS6045 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS6045T220MMGKV

DigiKey Part Number
587-3643-2-ND - Tape & Reel (TR)
587-3643-1-ND - Cut Tape (CT)
587-3643-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS6045T220MMGKV
Description
FIXED IND 22UH 1.6A 139.1MOHM SM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µH Semi-Shielded Drum Core, Wirewound Inductor 1.6 A 139.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS6045T220MMGKV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Semi-Shielded
DC Resistance (DCR)
139.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
7MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,190
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.38000$3.38
10$2.78200$27.82
100$2.28520$228.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.81571$2,723.57
3,000$1.71212$5,136.36
4,500$1.65436$7,444.62
7,500$1.58439$11,882.92
10,500$1.53996$16,169.58
15,000$1.49428$22,414.20
37,500$1.43545$53,829.37
Manufacturers Standard Package