
NRS6014T100MMGGV | |
|---|---|
DigiKey Part Number | 587-NRS6014T100MMGGVTR-ND - Tape & Reel (TR) 587-NRS6014T100MMGGVCT-ND - Cut Tape (CT) 587-NRS6014T100MMGGVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS6014T100MMGGV |
Description | FIXED IND 10UH 1.4A 168 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 1.4 A 168mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS6014T100MMGGV Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 168mOhm Max |
Series | Frequency - Self Resonant 24MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.055" (1.40mm) |
Current - Saturation (Isat) 1.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $3.01700 | $30.17 |
| 25 | $2.78880 | $69.72 |
| 50 | $2.62920 | $131.46 |
| 100 | $2.47800 | $247.80 |
| 250 | $2.29248 | $573.12 |
| 500 | $2.16144 | $1,080.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.03795 | $2,037.95 |
| 2,000 | $1.92165 | $3,843.30 |
| 3,000 | $1.85674 | $5,570.22 |
| 5,000 | $1.77816 | $8,890.80 |
| 7,000 | $1.72827 | $12,097.89 |
| 10,000 | $1.67695 | $16,769.50 |

