


NRS5040T3R3NMGJ | |
|---|---|
DigiKey Part Number | 587-5939-2-ND - Tape & Reel (TR) 587-5939-1-ND - Cut Tape (CT) 587-5939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS5040T3R3NMGJ |
Description | FIXED IND 3.3UH 3.3A 27 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Drum Core, Wirewound Inductor 3.3 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.53500 | $15.35 |
| 100 | $1.26450 | $126.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.00486 | $1,507.29 |
| 3,000 | $0.94747 | $2,842.41 |
| 4,500 | $0.91545 | $4,119.52 |
| 7,500 | $0.87668 | $6,575.10 |
| 10,500 | $0.85206 | $8,946.63 |
| 15,000 | $0.82674 | $12,401.10 |
| 37,500 | $0.76517 | $28,693.88 |
| 75,000 | $0.74412 | $55,809.00 |

