
NRS4018T3R3MDGJV | |
---|---|
DigiKey Part Number | 587-6019-2-ND - Tape & Reel (TR) 587-6019-1-ND - Cut Tape (CT) 587-6019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS4018T3R3MDGJV |
Description | FIXED IND 3.3UH 2A 66 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Drum Core, Wirewound Inductor 2 A 66mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 66mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.85200 | $18.52 |
100 | $1.52050 | $152.05 |
1,000 | $1.25028 | $1,250.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $1.12419 | $3,934.66 |
7,000 | $1.06008 | $7,420.56 |
10,500 | $1.02433 | $10,755.47 |
17,500 | $0.98104 | $17,168.20 |
24,500 | $0.95355 | $23,361.97 |
35,000 | $0.92529 | $32,385.15 |
87,500 | $0.91272 | $79,863.00 |