
NRS4018T151MDGJ | |
|---|---|
DigiKey Part Number | 587-6093-2-ND - Tape & Reel (TR) 587-6093-1-ND - Cut Tape (CT) 587-6093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS4018T151MDGJ |
Description | FIXED IND 150UH 220MA 2.76 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 µH Semi-Shielded Drum Core, Wirewound Inductor 220 mA 2.76Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 340mA |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 2.76Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 5.5MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.34000 | $13.40 |
| 25 | $1.24000 | $31.00 |
| 50 | $1.16740 | $58.37 |
| 100 | $1.10170 | $110.17 |
| 250 | $1.01880 | $254.70 |
| 500 | $0.96060 | $480.30 |
| 1,000 | $0.90560 | $905.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.81426 | $2,849.91 |
| 7,000 | $0.76778 | $5,374.46 |
| 10,500 | $0.74186 | $7,789.53 |
| 17,500 | $0.71048 | $12,433.40 |
| 24,500 | $0.69055 | $16,918.47 |
| 35,000 | $0.67005 | $23,451.75 |

