
NRS4018T101MDGJV | |
|---|---|
DigiKey Part Number | 587-3574-2-ND - Tape & Reel (TR) 587-3574-1-ND - Cut Tape (CT) 587-3574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS4018T101MDGJV |
Description | FIXED IND 100UH 280MA 1.74 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Drum Core, Wirewound Inductor 280 mA 1.74Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS4018T101MDGJV Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 1.74Ohm Max |
Series | Frequency - Self Resonant 6.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 420mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.85800 | $18.58 |
| 25 | $1.71680 | $42.92 |
| 50 | $1.61800 | $80.90 |
| 100 | $1.52590 | $152.59 |
| 250 | $1.41148 | $352.87 |
| 500 | $1.33056 | $665.28 |
| 1,000 | $1.25452 | $1,254.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.12804 | $3,948.14 |
| 7,000 | $1.06371 | $7,445.97 |
| 10,500 | $1.02784 | $10,792.32 |
| 17,500 | $0.98439 | $17,226.83 |
| 24,500 | $0.95680 | $23,441.60 |
| 35,000 | $0.92844 | $32,495.40 |

