
NRS4018T101MDGJ | |
|---|---|
DigiKey Part Number | 587-6091-2-ND - Tape & Reel (TR) 587-6091-1-ND - Cut Tape (CT) 587-6091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS4018T101MDGJ |
Description | FIXED IND 100UH 280MA 1.74 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Drum Core, Wirewound Inductor 280 mA 1.74Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 420mA |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 1.74Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 6.5MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.28300 | $12.83 |
| 25 | $1.18400 | $29.60 |
| 50 | $1.11640 | $55.82 |
| 100 | $1.05240 | $105.24 |
| 250 | $0.97344 | $243.36 |
| 500 | $0.91784 | $458.92 |
| 1,000 | $0.86531 | $865.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.77801 | $2,723.03 |
| 7,000 | $0.73360 | $5,135.20 |
| 10,500 | $0.70884 | $7,442.82 |
| 17,500 | $0.67885 | $11,879.88 |
| 24,500 | $0.65981 | $16,165.34 |
| 35,000 | $0.64022 | $22,407.70 |

