NR Series, SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS4012T220MDGJ

DigiKey Part Number
587-2881-2-ND - Tape & Reel (TR)
587-2881-1-ND - Cut Tape (CT)
587-2881-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS4012T220MDGJ
Description
FIXED IND 22UH 620MA 480MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 620 mA 480mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS4012T220MDGJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
500mA
Shielding
Shielded
DC Resistance (DCR)
480mOhm Max
Q @ Freq
-
Frequency - Self Resonant
18MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.30900$13.09
100$1.07920$107.92
1,000$0.88733$887.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$0.78100$3,514.50
9,000$0.73645$6,628.05
13,500$0.71161$9,606.73
22,500$0.68152$15,334.20
31,500$0.66242$20,866.23
45,000$0.64277$28,924.65
112,500$0.62357$70,151.62
Manufacturers Standard Package