
NRS4010T220MDGG | |
---|---|
DigiKey Part Number | 587-2873-2-ND - Tape & Reel (TR) 587-2873-1-ND - Cut Tape (CT) 587-2873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS4010T220MDGG |
Description | FIXED IND 22UH 500MA 684MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 500 mA 684mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS4010T220MDGG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 450mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 684mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 19MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.70800 | $17.08 |
100 | $1.40650 | $140.65 |
1,000 | $1.15685 | $1,156.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.00921 | $5,046.05 |
10,000 | $0.95170 | $9,517.00 |
15,000 | $0.91962 | $13,794.30 |
25,000 | $0.88078 | $22,019.50 |
35,000 | $0.85611 | $29,963.85 |
50,000 | $0.83752 | $41,876.00 |