
NRM6045T6R8MMRRV | |
|---|---|
DigiKey Part Number | 587-NRM6045T6R8MMRRVTR-ND - Tape & Reel (TR) 587-NRM6045T6R8MMRRVCT-ND - Cut Tape (CT) 587-NRM6045T6R8MMRRVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRM6045T6R8MMRRV |
Description | FIXED IND 6.8UH 1.9A 52 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Drum Core, Wirewound Inductor 1.9 A 52mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 52mOhm Max |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.78700 | $27.87 |
| 100 | $2.29050 | $229.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.82007 | $2,730.11 |
| 3,000 | $1.71627 | $5,148.81 |
| 4,500 | $1.65833 | $7,462.49 |
| 7,500 | $1.58819 | $11,911.42 |
| 10,500 | $1.54366 | $16,208.43 |
| 15,000 | $1.49786 | $22,467.90 |

