
NRH3012T4R7MNV | |
|---|---|
DigiKey Part Number | 587-3556-2-ND - Tape & Reel (TR) 587-3556-1-ND - Cut Tape (CT) 587-3556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRH3012T4R7MNV |
Description | FIXED IND 4.7UH 1.06A 156 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 1.06 A 156mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRH3012T4R7MNV Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 156mOhm Max |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.45500 | $14.55 |
| 25 | $1.34160 | $33.54 |
| 50 | $1.26620 | $63.31 |
| 100 | $1.19380 | $119.38 |
| 250 | $1.10432 | $276.08 |
| 500 | $1.04100 | $520.50 |
| 1,000 | $0.98148 | $981.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.92541 | $1,850.82 |
| 4,000 | $0.87255 | $3,490.20 |
| 6,000 | $0.84307 | $5,058.42 |
| 10,000 | $0.80738 | $8,073.80 |
| 14,000 | $0.78472 | $10,986.08 |
| 20,000 | $0.76141 | $15,228.20 |

