
NRH3012T2R2MN | |
|---|---|
DigiKey Part Number | 587-2589-2-ND - Tape & Reel (TR) 587-2589-1-ND - Cut Tape (CT) 587-2589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRH3012T2R2MN |
Description | FIXED IND 2.2UH 1.37A 90 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 1.37 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRH3012T2R2MN Models |
Category | Current - Saturation (Isat) 1.5A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 90mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 78MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.24100 | $12.41 |
| 100 | $1.02190 | $102.19 |
| 1,000 | $0.84048 | $840.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.79243 | $1,584.86 |
| 4,000 | $0.74719 | $2,988.76 |
| 6,000 | $0.72193 | $4,331.58 |
| 10,000 | $0.69135 | $6,913.50 |
| 14,000 | $0.67194 | $9,407.16 |
| 20,000 | $0.65197 | $13,039.40 |

