
NRH3010T2R2MNV | |
|---|---|
DigiKey Part Number | 587-3550-2-ND - Tape & Reel (TR) 587-3550-1-ND - Cut Tape (CT) 587-3550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRH3010T2R2MNV |
Description | FIXED IND 2.2UH 1.3A 99.6 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 1.3 A 99.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRH3010T2R2MNV Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 99.6mOhm Max |
Series | Frequency - Self Resonant 86MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 1.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.71000 | $17.10 |
| 25 | $1.57840 | $39.46 |
| 50 | $1.48980 | $74.49 |
| 100 | $1.40420 | $140.42 |
| 250 | $1.29868 | $324.67 |
| 500 | $1.22434 | $612.17 |
| 1,000 | $1.15438 | $1,154.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.08841 | $2,176.82 |
| 4,000 | $1.02627 | $4,105.08 |
| 6,000 | $0.99161 | $5,949.66 |
| 10,000 | $0.94963 | $9,496.30 |
| 14,000 | $0.92299 | $12,921.86 |
| 20,000 | $0.89558 | $17,911.60 |

