NRH3010T220MNV is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: $1.22809
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: $1.22809
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $2.88000
Datasheet
22 µH Semi-Shielded Drum Core, Wirewound Inductor 410 mA 924mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRH3010T220MNV

DigiKey Part Number
587-3549-2-ND - Tape & Reel (TR)
587-3549-1-ND - Cut Tape (CT)
587-3549-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRH3010T220MNV
Description
FIXED IND 22UH 410MA 924 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µH Semi-Shielded Drum Core, Wirewound Inductor 410 mA 924mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRH3010T220MNV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
924mOhm Max
Series
Frequency - Self Resonant
22MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
380mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AWVF00303010220M00Pulse Electronics0553-AWVF00303010220M00TR-ND$1.22809Similar
AWVF00303010220T00Pulse Electronics0553-AWVF00303010220T00TR-ND$1.22809Similar
SRN3010TA-220MBourns Inc.0SRN3010TA-220MCT-ND$2.88000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.71000$17.10
25$1.57840$39.46
50$1.48980$74.49
100$1.40420$140.42
250$1.29868$324.67
500$1.22434$612.17
1,000$1.15438$1,154.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.08841$2,176.82
4,000$1.02627$4,105.08
6,000$0.99161$5,949.66
10,000$0.94963$9,496.30
14,000$0.92299$12,921.86
20,000$0.89558$17,911.60
Manufacturers Standard Package