NRH2410T100MN is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 2,680
Unit Price: $1.15000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.24431
Datasheet
10 µH Semi-Shielded Drum Core, Wirewound Inductor 450 mA 828mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRH2410T100MN

DigiKey Part Number
587-2384-2-ND - Tape & Reel (TR)
587-2384-1-ND - Cut Tape (CT)
587-2384-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRH2410T100MN
Description
FIXED IND 10UH 450MA 828 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Drum Core, Wirewound Inductor 450 mA 828mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRH2410T100MN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
550mA
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
828mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
32MHz
Part Status
Active
Operating Temperature
-25°C ~ 120°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.094" L x 0.094" W (2.40mm x 2.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSXNE2424KKT100MNTaiyo Yuden2,680587-LSXNE2424KKT100MNCT-ND$1.15000Direct
LMLP0202M100CTARKYOCERA AVX0478-LMLP0202M100CTARTR-ND$1.24431Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.97000$9.70
100$0.79750$79.75
1,000$0.65550$655.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.60645$1,516.12
5,000$0.57181$2,859.05
7,500$0.55249$4,143.68
12,500$0.52908$6,613.50
17,500$0.51422$8,998.85
25,000$0.49893$12,473.25
Manufacturers Standard Package