
NR4018T4R7M | |
---|---|
DigiKey Part Number | 587-1671-2-ND - Tape & Reel (TR) 587-1671-1-ND - Cut Tape (CT) 587-1671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR4018T4R7M |
Description | FIXED IND 4.7UH 1.2A 108MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 1.2 A 108mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR4018T4R7M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 108mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 34MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.35500 | $13.55 |
100 | $1.11510 | $111.51 |
1,000 | $0.91668 | $916.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.82422 | $2,884.77 |
7,000 | $0.77719 | $5,440.33 |
10,500 | $0.75096 | $7,885.08 |
17,500 | $0.71920 | $12,586.00 |
24,500 | $0.69903 | $17,126.24 |
35,000 | $0.67828 | $23,739.80 |
87,500 | $0.64672 | $56,588.00 |