MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

NR3010T220M | |
|---|---|
DigiKey Part Number | 587-1637-2-ND - Tape & Reel (TR) 587-1637-1-ND - Cut Tape (CT) 587-1637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR3010T220M |
Description | FIXED IND 22UH 350MA 1.236 OHM |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Drum Core, Wirewound Inductor 350 mA 1.236Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR3010T220M Models |
Category | Current - Saturation (Isat) 350mA |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 1.236Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 25MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXNE3030KKT220MN | Taiyo Yuden | 0 | 587-LBXNE3030KKT220MNTR-ND | $1.06436 | MFR Recommended |
| LCXNE3030KKT220MN | Taiyo Yuden | 0 | 587-LCXNE3030KKT220MNTR-ND | $1.07529 | MFR Recommended |
| LLXNE3030KKT220MN | Taiyo Yuden | 0 | 587-LLXNE3030KKT220MNTR-ND | $0.92788 | MFR Recommended |
| LMXNE3030KKT220MN | Taiyo Yuden | 0 | 587-LMXNE3030KKT220MNTR-ND | $1.06436 | MFR Recommended |
| LSXNE3030KKT220MN | Taiyo Yuden | 1,490 | 587-LSXNE3030KKT220MNCT-ND | $1.73000 | MFR Recommended |





