
NR10050T221M | |
|---|---|
DigiKey Part Number | 587-1702-2-ND - Tape & Reel (TR) 587-1702-1-ND - Cut Tape (CT) 587-1702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR10050T221M |
Description | FIXED IND 220UH 800MA 585 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µH Semi-Shielded Drum Core, Wirewound Inductor 800 mA 585mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR10050T221M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 585mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.386" W (10.00mm x 9.80mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $4.88400 | $48.84 |
| 100 | $4.01210 | $401.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.49990 | $1,749.95 |
| 1,000 | $3.30011 | $3,300.11 |
| 1,500 | $3.18863 | $4,782.94 |
| 2,500 | $3.05366 | $7,634.15 |
| 3,500 | $2.96799 | $10,387.97 |
| 5,000 | $2.87984 | $14,399.20 |

