
04000027MR | |
---|---|
DigiKey Part Number | 18-04000027MRTR-ND - Tape & Reel (TR) 18-04000027MRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 04000027MR |
Description | FUSE BRD MT 375MA 86VAC/VDC 2410 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 375 mA 86 V 86 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 86 V | |
Voltage Rating - DC | 86 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 0.01 | |
Approval Agency | UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.248" L x 0.098" W x 0.118" H (6.30mm x 2.50mm x 3.00mm) | |
DC Cold Resistance | 0.31 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.52000 | $11.52 |
5 | $9.55000 | $47.75 |
10 | $8.80800 | $88.08 |
50 | $7.31000 | $365.50 |
100 | $6.74450 | $674.45 |
250 | $6.06140 | $1,515.35 |
500 | $5.58870 | $2,794.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.15084 | $5,150.84 |
2,000 | $4.74493 | $9,489.86 |
3,000 | $4.61815 | $13,854.45 |