
MSRLJ219SB5226MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSRLJ219SB5226MTNA01TR-ND - Tape & Reel (TR) 587-MSRLJ219SB5226MTNA01CT-ND - Cut Tape (CT) 587-MSRLJ219SB5226MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSRLJ219SB5226MTNA01 |
Description | CAP CER 22UF 6.3V X5R 0508 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0508 (1220 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0508 (1220 Metric) |
Capacitance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.71300 | $27.13 |
| 50 | $2.03400 | $101.70 |
| 100 | $1.82680 | $182.68 |
| 500 | $1.47560 | $737.80 |
| 1,000 | $1.36715 | $1,367.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.20451 | $4,818.04 |
| 8,000 | $1.14410 | $9,152.80 |
| 12,000 | $1.11384 | $13,366.08 |
| 20,000 | $1.08031 | $21,606.20 |
| 28,000 | $1.06069 | $29,699.32 |
| 40,000 | $1.04184 | $41,673.60 |

