MFG_MSRLA165SB5106MTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSRLA165SB5106MTNA01

DigiKey Part Number
587-MSRLA165SB5106MTNA01TR-ND - Tape & Reel (TR)
587-MSRLA165SB5106MTNA01CT-ND - Cut Tape (CT)
587-MSRLA165SB5106MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSRLA165SB5106MTNA01
Description
CAP CER 10UF 4V X5R 0306
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µF ±20% 4V Ceramic Capacitor X5R 0306 (0816 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0306 (0816 Metric)
Size / Dimension
0.031" L x 0.063" W (0.80mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,970
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.48800$24.88
50$1.86220$93.11
100$1.67010$167.01
500$1.34628$673.14
1,000$1.24635$1,246.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.09650$4,386.00
8,000$1.04082$8,326.56
12,000$1.01292$12,155.04
20,000$0.98201$19,640.20
28,000$0.96393$26,990.04
40,000$0.94655$37,862.00
48,000$0.93831$45,038.88
Manufacturers Standard Package