MFG_MSRLA103SC6105MFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSRLA103SC6105MFNA01

DigiKey Part Number
587-MSRLA103SC6105MFNA01TR-ND - Tape & Reel (TR)
587-MSRLA103SC6105MFNA01CT-ND - Cut Tape (CT)
587-MSRLA103SC6105MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSRLA103SC6105MFNA01
Description
CAP CER 1UF 4V X6S 0204
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0204 (0510 Metric)
Size / Dimension
0.020" L x 0.039" W (0.52mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.014" (0.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.85600$8.56
50$0.61080$30.54
100$0.53340$53.34
500$0.40568$202.84
1,000$0.36616$366.16
2,500$0.32464$811.60
5,000$0.29964$1,498.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.27907$2,790.70
20,000$0.26215$5,243.00
30,000$0.25368$7,610.40
50,000$0.24429$12,214.50
70,000$0.23880$16,716.00
100,000$0.23352$23,352.00
120,000$0.23102$27,722.40
240,000$0.22259$53,421.60
250,000$0.22215$55,537.50
Manufacturers Standard Package