
MSRLA103SC6105MFNA01 | |
---|---|
DigiKey Part Number | 587-MSRLA103SC6105MFNA01TR-ND - Tape & Reel (TR) 587-MSRLA103SC6105MFNA01CT-ND - Cut Tape (CT) 587-MSRLA103SC6105MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSRLA103SC6105MFNA01 |
Description | CAP CER 1UF 4V X6S 0204 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.85600 | $8.56 |
50 | $0.61080 | $30.54 |
100 | $0.53340 | $53.34 |
500 | $0.40568 | $202.84 |
1,000 | $0.36616 | $366.16 |
2,500 | $0.32464 | $811.60 |
5,000 | $0.29964 | $1,498.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.27907 | $2,790.70 |
20,000 | $0.26215 | $5,243.00 |
30,000 | $0.25368 | $7,610.40 |
50,000 | $0.24429 | $12,214.50 |
70,000 | $0.23880 | $16,716.00 |
100,000 | $0.23352 | $23,352.00 |
120,000 | $0.23102 | $27,722.40 |
240,000 | $0.22259 | $53,421.60 |
250,000 | $0.22215 | $55,537.50 |